Subtotal (1 unit)*
$20.64
(exc. GST)
$23.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.64 |
*price indicative
- RS Stock No.:
- 825-8608
- Mfr. Part No.:
- ASN2-N03-S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
SMC ASN Series Metering Valve with Silencer
The Metering Valve with Silencer ASN series from SMC has superior sound reducing performance. The cylinder speed is easily set by the shape of the needle being the same as that of the speed controller.
Superior sound reducing performance
Over 20dB at maximum flow rate
Cylinder speed is easily set
Retainer prevents accidental loss of needle
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC Fitting
- SMC ASN2 Series Metering Valve with Silencer Flow Controller Inlet Male, Threaded
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASN2 Series Flow Controller Metering Pump Injection Valve Threaded NPT 1/4 in Push-in NPT 10 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 6 mm Tube 6 mm
- SMC EAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC RC NPT Pneumatic Regulator - R 1/8 0.8 MPa ARJ
- SMC Fitting Threaded M5 Tube 6 mm
