SMC EX250 series Pneumatic Logic Controller
- RS Stock No.:
- 850-8861
- Mfr. Part No.:
- EX250-SEN1
- Brand:
- SMC
Subtotal (1 unit)*
$2,683.93
(exc. GST)
$3,086.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,683.93 |
*price indicative
- RS Stock No.:
- 850-8861
- Mfr. Part No.:
- EX250-SEN1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX250 | |
| Product Type | Pneumatic Logic Controller | |
| Connection Type | M12 | |
| Display Type | LED Indicator | |
| Height | 45 mm | |
| Maximum Operating Temperature | 45 °C | |
| Minimum Operating Temperature | 5 °C | |
| Number of Inputs | 32 | |
| Number of Outputs | 32 | |
| Output Type | PNP | |
| Standards/Approvals | RoHS | |
| Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX250 | ||
Product Type Pneumatic Logic Controller | ||
Connection Type M12 | ||
Display Type LED Indicator | ||
Height 45 mm | ||
Maximum Operating Temperature 45 °C | ||
Minimum Operating Temperature 5 °C | ||
Number of Inputs 32 | ||
Number of Outputs 32 | ||
Output Type PNP | ||
Standards/Approvals RoHS | ||
Voltage 24 V dc | ||
Non Compliant
- COO (Country of Origin):
- JP
EX250 Series
Professional range of the SMC interface units from the EX250 series. The serial interface units are capable of controlling 32 solenoids. The sensor is connected via an M8/M12 connector. The EX250 serial interface unit is compatible with VQC1000/2000/4000 and SV1000/2000/3000 valves.
IP67 Rated
Maximum 32 inputs/32 outputs
Serial Interface Units
Related links
- SMC EX250 series Pneumatic Logic Controller
- SMC EX260 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
- SMC EX300 series Pneumatic Logic Controller
- SMC EX600 series Pneumatic Logic Controller
- SMC EX500 series Pneumatic Logic Controller
- SMC EX510 series Pneumatic Logic Controller
- Renesas Electronics ISL424 series Pneumatic Logic Controller
