SMC EX260 series Pneumatic Logic Controller
- RS Stock No.:
- 850-8883
- Mfr. Part No.:
- EX260-SPR1
- Brand:
- SMC
Subtotal (1 unit)*
$1,207.40
(exc. GST)
$1,388.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,207.40 |
*price indicative
- RS Stock No.:
- 850-8883
- Mfr. Part No.:
- EX260-SPR1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX260 | |
| Product Type | Pneumatic Logic Controller | |
| Connection Type | M12 | |
| Depth | 73 mm | |
| Display Type | LED Indicator | |
| Height | 45 mm | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -10 °C | |
| Number of Inputs | 0 | |
| Number of Outputs | 32 | |
| Output Type | PNP | |
| Standards/Approvals | RoHS | |
| Width | 25 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX260 | ||
Product Type Pneumatic Logic Controller | ||
Connection Type M12 | ||
Depth 73 mm | ||
Display Type LED Indicator | ||
Height 45 mm | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -10 °C | ||
Number of Inputs 0 | ||
Number of Outputs 32 | ||
Output Type PNP | ||
Standards/Approvals RoHS | ||
Width 25 mm | ||
- COO (Country of Origin):
- JP
EX260 Series
The EX260 compact serial interface unit from SMC is applicable to the SY3000/5000, SV1000/2000/3000, VQC1000/2000/4000 and S0700 series valves. This output only serial interface unit that can be connected to manifolds designed for the EX250 series. Available protocols are EtherCAT, PROFIBUS DP and DeviceNet
Serial Interface Units
Related links
- SMC EX260 series Pneumatic Logic Controller
- SMC EX260 series Serial Interface
- SMC EX250 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
- SMC EX300 series Pneumatic Logic Controller
- SMC EX600 series Pneumatic Logic Controller
- SMC EX500 series Pneumatic Logic Controller
- SMC EX510 series Pneumatic Logic Controller
