EMERSON – AVENTICS NR01 Non Return Valve, 15 bar Inlet Female Threaded 1/8 in G, Outlet Male Threaded G 1/4 in G
- RS Stock No.:
- 303-591
- Mfr. Part No.:
- 5340981000
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$59.97
(exc. GST)
$68.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.97 |
*price indicative
- RS Stock No.:
- 303-591
- Mfr. Part No.:
- 5340981000
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in G | |
| Outlet Connection Size | 1/4 in G | |
| Series | NR01 | |
| Minimum Operating Pressure | 0.5bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Male | |
| Material | Brass, Acrylonitrile Butadiene Rubber | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 15 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in G | ||
Outlet Connection Size 1/4 in G | ||
Series NR01 | ||
Minimum Operating Pressure 0.5bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Male | ||
Material Brass, Acrylonitrile Butadiene Rubber | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 15 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.
Poppet valve
Port diameter G 1 by 8
Nominal flow is 230 l per min
Related links
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/8 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2 in G
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/2
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 3/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/4
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Female Threaded G 1/8
