EMERSON ? AVENTICS NR01 Non Return Valve M5 Inlet, M5 Male Outlet, 0.2 → 10bar
- RS Stock No.:
- 303-599
- Mfr. Part No.:
- 0821003005
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$60.57
(exc. GST)
$69.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.57 |
*price indicative
- RS Stock No.:
- 303-599
- Mfr. Part No.:
- 0821003005
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | M5 | |
| Outlet Connection Type | Threaded | |
| Manufacturer Series | NR01 | |
| Threaded Outlet Connection | M5 Male | |
| Operating Pressure Range | 0.2 → 10bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection M5 | ||
Outlet Connection Type Threaded | ||
Manufacturer Series NR01 | ||
Threaded Outlet Connection M5 Male | ||
Operating Pressure Range 0.2 → 10bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.
Poppet valve
Port diameter are M5
Nominal flow is 40 l per min
Port diameter are M5
Nominal flow is 40 l per min
Related links
- EMERSON ? AVENTICS NR01 Non Return Valve G 1/8 Female Inlet 0.2 → 10bar
- EMERSON ? AVENTICS NR01 Non Return Valve G 1/4 Female Inlet 0.2 → 10bar
- EMERSON ? AVENTICS NR01 Non Return Valve G 1/2 Female Inlet 0.2 → 10bar
- EMERSON ? AVENTICS NR01 Non Return Valve 8mm Tube Outlet, 0.2 → 10bar
- EMERSON ? AVENTICS NR01 Non Return Valve G 3/4 Female Inlet 0.2 → 10bar
- SMC AKH Check Valve M5 Inlet M5 Male Outlet –100kPa
- EMERSON ? AVENTICS NR01 Non Return Valve G 1/8 Female Inlet 0.5 → 15bar
- SMC AKH Check Valve M5 Inlet M5 Male Outlet –100kPa
