SMC IL211 Non Return Valve G 1/4 Inlet, 1/4in Tube Inlet, 0.14MPa
- RS Stock No.:
- 425-599
- Mfr. Part No.:
- EIL211-F02-L
- Brand:
- SMC
Subtotal (1 unit)*
$595.97
(exc. GST)
$685.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.97 |
*price indicative
- RS Stock No.:
- 425-599
- Mfr. Part No.:
- EIL211-F02-L
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Tube Inlet Connection | 1/4in | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/4 | |
| Manufacturer Series | IL211 | |
| Operating Pressure Range | 0.14MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Tube Inlet Connection 1/4in | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/4 | ||
Manufacturer Series IL211 | ||
Operating Pressure Range 0.14MPa | ||
- COO (Country of Origin):
- JP
The SMC Lock-Up Valve designed to maintain pressure in pneumatic systems during air source or supply line failures. It ensures reliable operation and prevents system downtime in critical applications.
Suitable for single acting and double-acting systems
Operates effectively within a wide pressure range
Easy to integrate into existing pneumatic setups
Operates effectively within a wide pressure range
Easy to integrate into existing pneumatic setups
Related links
- SMC IL220 Non Return Valve G 1/4 Inlet 10bar
- SMC IL211 Air Saving Valve G 1/4 Female Inlet 0.14 → 0.7MPa
- RS PRO 66061 Non Return Valve 1/4 in Female Inlet 1/4 in Female Outlet, 0.2 → 25bar
- SMC AKH Non Return Valve 1/4in Tube Outlet, -100 kPa → 1 MPa
- Festo ISV Non Return Valve G 1/4 Inlet G 1/4 Female Outlet -0.95 to 0bar
- SMC AKH/AKB Check Valve 1/4 in Inlet R 1/4 Male Outlet, -1 → 10bar
- SMC AK Check Valve G 1/4 Inlet, 0.02 → 1MPa
- RS PRO 66061 Non Return Valve 1/2 in Female Inlet 1/2 in Female Outlet, 0.2 → 25bar
