SMC AKP Check Valve G 1/8 Male Inlet, 6mm Tube Outlet, 0.1 → 0.7MPa
- RS Stock No.:
- 425-821
- Mfr. Part No.:
- AKP-LA06E-G01
- Brand:
- SMC
Subtotal (1 unit)*
$113.15
(exc. GST)
$130.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.15 |
*price indicative
- RS Stock No.:
- 425-821
- Mfr. Part No.:
- AKP-LA06E-G01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/8 Male | |
| Outlet Connection Type | Tube | |
| Tube Outlet Connection | 6mm | |
| Manufacturer Series | AKP | |
| Operating Pressure Range | 0.1 → 0.7MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/8 Male | ||
Outlet Connection Type Tube | ||
Tube Outlet Connection 6mm | ||
Manufacturer Series AKP | ||
Operating Pressure Range 0.1 → 0.7MPa | ||
- COO (Country of Origin):
- JP
The SMC product represents cutting-edge technology designed to enhance your pneumatic systems. Engineered for superior flow control, it integrates seamlessly into existing setups, ensuring optimal performance in demanding applications. Whether employed in industrial automation or robotic systems, this product excels in providing precise and reliable solutions. Its robust construction and versatile design make it ideal for various operational environments, catering specifically to those who demand efficiency and durability. With rising complexities in modern manufacturing, this product stands ready to deliver a competitive edge through improved air management and process fluidity.
Intuitive installation process for minimal downtime
Compact design facilitates integration in space-constrained environments
Durable materials ensure longevity and resistance to wear
Optimal performance under varying pressures provides versatility in applications
Enhanced flow characteristics reduce energy consumption and improve efficiency
Compact design facilitates integration in space-constrained environments
Durable materials ensure longevity and resistance to wear
Optimal performance under varying pressures provides versatility in applications
Enhanced flow characteristics reduce energy consumption and improve efficiency
Related links
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Female Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/8 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
