SMC AKP Check Valve R 1/4 Inlet, 6mm Tube Outlet, 0.1 → 0.7MPa
- RS Stock No.:
- 425-829
- Mfr. Part No.:
- AKP-LB06-02S
- Brand:
- SMC
Subtotal (1 unit)*
$99.59
(exc. GST)
$114.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.59 |
*price indicative
- RS Stock No.:
- 425-829
- Mfr. Part No.:
- AKP-LB06-02S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | R 1/4 | |
| Outlet Connection Type | Tube | |
| Tube Outlet Connection | 6mm | |
| Manufacturer Series | AKP | |
| Operating Pressure Range | 0.1 → 0.7MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection R 1/4 | ||
Outlet Connection Type Tube | ||
Tube Outlet Connection 6mm | ||
Manufacturer Series AKP | ||
Operating Pressure Range 0.1 → 0.7MPa | ||
- COO (Country of Origin):
- JP
The SMC check valve is an essential component designed to maintain efficient fluid flow and prevent backflow in pneumatic systems. With a robust design tailored for air applications, it enhances system reliability while ensuring optimal performance under various operating conditions. Boasting a low cracking pressure, this valve guarantees ease of operation, making it an ideal choice for applications requiring precision and control. Constructed from high-quality materials, it is reliable and long-lasting, thus minimising maintenance efforts. The compact design allows for easy installation in tight spaces, providing flexibility in system design, ensuring it meets the needs of diverse applications in industrial environments.
Streamlined design for efficient utilisation of space
Low cracking pressure allows for smooth and responsive operation
Manufactured from durable materials to ensure longevity
Designed for ease of installation and integration into existing systems
Reliable prevention of backflow enhances system safety
Versatile application in various pneumatic processes
Low cracking pressure allows for smooth and responsive operation
Manufactured from durable materials to ensure longevity
Designed for ease of installation and integration into existing systems
Reliable prevention of backflow enhances system safety
Versatile application in various pneumatic processes
Related links
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/8 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve R 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/4 Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Female Inlet 0.1 → 0.7MPa
- SMC AKP Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
