SMC EAK Check Valve G 1/8 Female Inlet, G 1/8 Male Outlet, 0.02 → 1MPa
- RS Stock No.:
- 456-943
- Mfr. Part No.:
- EAK2000-F01
- Brand:
- SMC
Subtotal (1 unit)*
$48.69
(exc. GST)
$55.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.69 |
*price indicative
- RS Stock No.:
- 456-943
- Mfr. Part No.:
- EAK2000-F01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Threaded Inlet Connection | G 1/8 Female | |
| Outlet Connection Type | Threaded | |
| Manufacturer Series | EAK | |
| Threaded Outlet Connection | G 1/8 Male | |
| Operating Pressure Range | 0.02 → 1MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Threaded Inlet Connection G 1/8 Female | ||
Outlet Connection Type Threaded | ||
Manufacturer Series EAK | ||
Threaded Outlet Connection G 1/8 Male | ||
Operating Pressure Range 0.02 → 1MPa | ||
- COO (Country of Origin):
- JP
The SMC Innovative check valve from the AK series is designed for high flow capacity applications, ensuring efficiency and reliability in various pneumatic systems. The valve features an optimal port size and effective area, tailored to maintain minimal cracking pressures while supporting a range of operational requirements. Constructed with robust materials, it offers enhanced durability while meeting the demands of various environments. With a compact and lightweight design, this model is ideal for a diverse array of installations, making it a versatile addition to your assembly line or pneumatic toolkit. The product showcases a meticulous attention to detail in its construction and functionality, providing users with peace of mind and superior performance. Its ability to operate in a wide temperature range further enhances its usability across different settings, confirming that it meets the highest industry standards.
Designed for high flow rates to optimise pneumatic performance
Compact design allows for ease of installation in tight spaces
Robust construction materials ensure long term reliability
Operates within a wide temperature range for versatile applications
Minimises cracking pressure for improved system efficiency
Promotes low maintenance with durable components
Lightweight design reduces overall system burden
Compact design allows for ease of installation in tight spaces
Robust construction materials ensure long term reliability
Operates within a wide temperature range for versatile applications
Minimises cracking pressure for improved system efficiency
Promotes low maintenance with durable components
Lightweight design reduces overall system burden
Related links
- SMC EAK Check Valve G 1/4 Female Inlet 0.02 → 1MPa
- SMC EAK Check Valve G 1/2 Female Inlet 0.02 → 1MPa
- SMC EAK Check Valve G 3/8 Female Inlet 0.02 → 1MPa
- SMC AK2000 Check Valve Rc 1/8 Female Inlet 0.02 → 1MPa
- SMC XT34-303 Check Valve G 1/8 Male Inlet 0.1 → 0.7MPa
- SMC ZP2V Vacuum Check Valve G 1/8 Female Inlet 0.7MPa
- SMC AKP Check Valve G 1/8 Female Inlet 0.1 → 0.7MPa
- SMC XT34 Check Valve G 1/2 Female Inlet 0.1 → 0.7MPa
