Festo 1/8 in G Air Regulator - 13 bar, 8104670 VPPI
- RS Stock No.:
- 343-982
- Mfr. Part No.:
- VPPI-5L-3-G18-0L10H-A4-S1D
- Brand:
- Festo
Subtotal (1 unit)*
$2,481.07
(exc. GST)
$2,853.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,481.07 |
*price indicative
- RS Stock No.:
- 343-982
- Mfr. Part No.:
- VPPI-5L-3-G18-0L10H-A4-S1D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Air Regulator | |
| Series | VPPI | |
| Overall Length | 95.3mm | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 13 bar | |
| Overall Width | 42.2mm | |
| Overall Height | 94.3mm | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8104670 | |
| Pressure Setting Range | 0 → 1 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Air Regulator | ||
Series VPPI | ||
Overall Length 95.3mm | ||
Body Material Polyamide | ||
Maximum Operating Pressure 13 bar | ||
Overall Width 42.2mm | ||
Overall Height 94.3mm | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8104670 | ||
Pressure Setting Range 0 → 1 MPa | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator is designed for precision control in pneumatic applications, delivering optimal performance under varying conditions. With a robust construction and innovative features, it stands out as a reliable solution for regulated pressure management. Ideal for electric actuation systems, it caters to industrial requirements while ensuring safety and efficiency. The integrated TFT colour display provides real time feedback, enhancing user interaction and operational clarity. From initial setup to ongoing performance, this regulator supports a wide range of pressures and flow rates, making it suitable for diverse engineering environments.
Smart design with a poppet valve and spring return for enhanced reliability
TFT colour display facilitates easy reading of operational parameters
Features a maximum electrical power consumption of just 14.5 W for energy efficiency
Incorporates reverse polarity protection which ensuring safe operation
Designed for a maximum inlet pressure of 13 bar offering flexibility in usage
Maintains low total leakage at 5 l/h for better efficiency
Robust housing material is PA reinforced for durability in demanding conditions
Includes comprehensive safety instructions tailored for industrial environments
Related links
- Festo VPPI Series Pressure Regulator 1/8 in G
- Festo VPPI Series Regulator G 1/8
- Festo 1/8 in G Regulator - 6 bar, VPPI-5L-3-G18-0L2H-V1-S1BT VPPI
- Festo VPPM-6L-L-1-G18-0L10H-V1P-S1C1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPP Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-A4N-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-V1N Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-LK-S1 Series Pneumatic Regulator G 1/8 G
