Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$86.18
(exc. GST)
$99.11
(inc. GST)
- RS Stock No.:
- 796-7335
- Mfr. Part No.:
- AFM20P-060AS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
- COO (Country of Origin):
- CN
Element for AF20-40 Series Mist Separators
A selection of elements designed to be used with the AF20-40 series mist separators.
AF Series Replacement Parts and Accessories
A selection of elements designed to be used with the AF20-40 series micro mist separators.
Related links
- SMC Replacement Filter Element
- SMC 3 μm Replacement Filter for AFM20-D, AFD20-D
- SMC 0.1 μm Replacement Filter for AMD
- SMC Replacement Filter for AMD
- SMC 0.01 μm Replacement Filter Element
- SMC Replacement Filter
- SMC 5 μm Replacement Filter for AFF24 Series Air Filter
- SMC 0.3 μm Replacement Filter Element for AFM20-A, AFD20-A

