Subtotal (1 unit)*
$159.22
(exc. GST)
$183.10
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.22 |
*price indicative
- RS Stock No.:
- 843-7009
- Mfr. Part No.:
- AMG-EL550
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| For Removal | Water | |
| Percent Water Removed | 99 % | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
For Removal Water | ||
Percent Water Removed 99 % | ||
- COO (Country of Origin):
- JP
SMC ¼ in. –1 in. AMG Series
Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit
