Subtotal (1 unit)*
$260.13
(exc. GST)
$299.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.13 |
*price indicative
- RS Stock No.:
- 850-8748
- Mfr. Part No.:
- AMF-EL150
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 0.01 μm | |
| Product Type | Fitting | |
| For Removal | Water | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 0.01 μm | ||
Product Type Fitting | ||
For Removal Water | ||
- COO (Country of Origin):
- JP
SMC Micro Mist and Super Mist Elements
A selection of replacements elements from the SMC, suitable for use with AM, AMD, AME and the AMF separator series.
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
