SMC MQRF Aluminium Pneumatic Rotary Union, M5 x 0.8
- RS Stock No.:
- 369-874
- Mfr. Part No.:
- MQRF8-M5
- Brand:
- SMC
Subtotal (1 unit)*
$3,624.06
(exc. GST)
$4,167.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,624.06 |
*price indicative
- RS Stock No.:
- 369-874
- Mfr. Part No.:
- MQRF8-M5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Threaded Connection | M5 x 0.8 | |
| Threaded Connection - Thread Size | 5mm | |
| Manufacturer Series | MQRF | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Threaded Connection M5 x 0.8 | ||
Threaded Connection - Thread Size 5mm | ||
Manufacturer Series MQRF | ||
Material Aluminium | ||
- COO (Country of Origin):
- JP
The SMC rotary joint is engineered for precision and efficiency, offering a low torque solution perfect for various industrial applications. With its metal seal structure, the product ensures reliable performance even under fluctuating pressures and temperatures. Its design allows for a lifespan of up to one billion rotations, catering to demanding operational environments. Ideal for systems requiring seamless performance, this rotary joint integrates advanced materials and construction methodologies, providing flexibility and robustness. The product underlines versatility through its compatibility with both air and inert gases, ensuring it meets diverse operational needs effectively. With a focus on user-friendly installation and maintenance, this rotary joint embodies a perfect blend of innovation and reliability.
Low rotational torque facilitates smooth operation
Designed with metal seals to prevent spool sticking during non-operation
Compatible with multiple circuits to enhance operational flexibility
Aluminium body construction reduces overall weight without compromising strength
Allows for easy piping configurations with spiral-aligned ports
Operating pressure range caters to various industrial requirements
Extreme temperature thresholds ensure reliability in challenging environments
Lubrication is not required, allowing for hassle-free maintenance
Designed with metal seals to prevent spool sticking during non-operation
Compatible with multiple circuits to enhance operational flexibility
Aluminium body construction reduces overall weight without compromising strength
Allows for easy piping configurations with spiral-aligned ports
Operating pressure range caters to various industrial requirements
Extreme temperature thresholds ensure reliability in challenging environments
Lubrication is not required, allowing for hassle-free maintenance
Related links
- SMC MQRF Aluminium Pneumatic Rotary Union, M5 x 0.8
- SMC MQR Aluminium Pneumatic Rotary Union, M5 x 0.8
- SMC MQR Aluminium Pneumatic Rotary Adapter, M5 x 0.8
- SMC MQR Aluminium Pneumatic Rotary Union
- Festo QSRL PBT Pneumatic Rotary Union Push In 4mm
- Festo QSRL PBT Pneumatic Rotary Union Push In 6mm
- Festo QSR PBT Pneumatic Rotary Union Push In 6mm
- Festo QSR PBT Pneumatic Rotary Union Push In 4mm