Festo, CMSH Series, For Use With Controls The Position Of a Process Valve
- RS Stock No.:
- 344-166
- Mfr. Part No.:
- CMSH-S-V-SD-AL-C1N12-HA
- Brand:
- Festo
Subtotal (1 unit)*
$5,570.63
(exc. GST)
$6,406.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,570.63 |
*price indicative
- RS Stock No.:
- 344-166
- Mfr. Part No.:
- CMSH-S-V-SD-AL-C1N12-HA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Position Detector | |
| Series | CMSH | |
| For Use With | Controls The Position Of a Process Valve | |
| Length | 30m | |
| Standards/Approvals | UKCA, CE, RCM trademark | |
| Model Number | 8097426 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Position Detector | ||
Series CMSH | ||
For Use With Controls The Position Of a Process Valve | ||
Length 30m | ||
Standards/Approvals UKCA, CE, RCM trademark | ||
Model Number 8097426 | ||
- COO (Country of Origin):
- DE
Festo CMSH Series Pneumatic Position Detector, 30m Length, Controls The Position Of a Process Valve - CMSH-S-V-SD-AL-C1N12-HA, Numeric Part Number: 8097426
This pneumatic position detector monitors and controls the position of a process valve in automated systems. Designed for industrial actuator feedback, it provides a means of sensing valve position and transmitting that information via a 30 m connection. The product is intended for integration into control schemes where valve position indication is required for process regulation.
Features & Benefits
• 30 m cable length for extended reach and flexible installation
• Designed for valve position feedback compatible with control systems
• Suitable for actuator mounting to provide direct position sensing
• Conforms to recognised safety and conformity marks for regulatory alignment
• Designed for valve position feedback compatible with control systems
• Suitable for actuator mounting to provide direct position sensing
• Conforms to recognised safety and conformity marks for regulatory alignment
**Applications**
• Suitable for valve position indicator tasks in process plants
• Ideal for integration with pneumatic actuators on control valves
• Used for remote valve position monitoring in automation racks
• Can be used for feedback to PLCs and control cabinets in industrial settings
• Ideal for integration with pneumatic actuators on control valves
• Used for remote valve position monitoring in automation racks
• Can be used for feedback to PLCs and control cabinets in industrial settings
What approvals does the unit carry for use in regulated installations?
It bears recognised conformity marks indicating adherence to applicable regional conformity requirements.
How is the detector intended to Interface with control equipment?
It provides discrete position feedback via a dedicated connection designed to link into valve control and signalling circuits.
Is the device suitable for use with pneumatic actuators?
Yes, it is intended to provide position sensing for actuators and deliver valve position information to control systems.
Related links
- Festo For Use With Controls The Position Of a Process Valve
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-C-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-D-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14-V
