SMC 20 mm Flat Polyurethane Pneumatic Suction Cup ZP20CU
- RS Stock No.:
- 398-668
- Mfr. Part No.:
- ZP20CU
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$130.69
(exc. GST)
$150.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $130.69 | $13.069 |
*price indicative
- RS Stock No.:
- 398-668
- Mfr. Part No.:
- ZP20CU
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 20 mm Flat Polyurethane ZP20UU
- SMC 20 mm Flat Aluminium Suction Cup XT661-2A-R
- SMC 20 mm Flat Silicone Suction Cup ZP2-20UTS
- SMC 20 mm Flat Silicone Suction Cup ZPT20CS-B5
- SMC 20 mm Flat Silicone Suction Cup ZPT20US-B5
- SMC 20 mm Flat Silicon Rubber Vacuum Pad XT661-2A-L
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20UNK10-06-A10
- Festo 20 mm Flat Polyurethane Suction Cup ESV-20-SU
