AirTAC Red Plug-in Mounting Indicator Light 1
- RS Stock No.:
- 658-266
- Mfr. Part No.:
- PWL802R
- Brand:
- AirTAC
N
This image is representative of the product range
Subtotal (1 unit)*
$14.95
(exc. GST)
$17.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.95 |
*price indicative
- RS Stock No.:
- 658-266
- Mfr. Part No.:
- PWL802R
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Connection Size | 8 mm | |
| Product Type | Indicator Light | |
| Series | PWC | |
| Connection Type | Plug-In | |
| Mount Type | Plug-in | |
| Thread Standard | Metric | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 1 | |
| Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Actuated Colour | Red | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Connection Size 8 mm | ||
Product Type Indicator Light | ||
Series PWC | ||
Connection Type Plug-In | ||
Mount Type Plug-in | ||
Thread Standard Metric | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 1 | ||
Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Actuated Colour Red | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Green Plug-in Mounting Indicator Light 1
- AirTAC Red Threaded Mounting Indicator Light 1
- AirTAC Green Threaded Mounting Indicator Light 1
- SMC Red Panel Mounting Visual Indicator 0.8 Mpa
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Norgren Red Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar
- SMC Red Panel Mounting Pneumatic Indicator, 22.5 mm mount hole 0.8 Mpa
- Festo Panel Mounting Visual Indicator 8 bar
