Nichicon 680 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 268-382
- Mfr. Part No.:
- PLE0J681MDO1
- Brand:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-382
- Mfr. Part No.:
- PLE0J681MDO1
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 680μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia.) x 13 mm | |
| Height | 13mm | |
| Series | LE | |
| Length | 13mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 857μA | |
| Automotive Standard | No | |
| Ripple Current | 6.7A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 680μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia.) x 13 mm | ||
Height 13mm | ||
Series LE | ||
Length 13mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 857μA | ||
Automotive Standard No | ||
Ripple Current 6.7A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Conductive Polymer Aluminium Solid Electrolytic Capacitor, LE Series, 105°C
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Solid Radial 105°C
Related links
- Nichicon 1.2mF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 330 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 560 μF Through Hole Polymer Capacitor, 6.3V dc
- Nichicon 820 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 680 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3V dc
