Nichicon 47 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 268-859
- Mfr. Part No.:
- PCF1E470MCL1GS
- Brand:
- Nichicon
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 268-859
- Mfr. Part No.:
- PCF1E470MCL1GS
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia.) x 10 mm | |
| Height | 10mm | |
| Series | CF | |
| Electrolyte Type | Solid | |
| Ripple Current | 2.4A | |
| Leakage Current | 588μA | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia.) x 10 mm | ||
Height 10mm | ||
Series CF | ||
Electrolyte Type Solid | ||
Ripple Current 2.4A | ||
Leakage Current 588μA | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Conductive Polymer Aluminium Solid Capacitor CF Series
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Related links
- Nichicon 100 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 330 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 39 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 220 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 25V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 25V dc
