CHEMI-CON 220 μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 174-9936
- Mfr. Part No.:
- APSG250ELL221MHB5S
- Brand:
- CHEMI-CON
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9936
- Mfr. Part No.:
- APSG250ELL221MHB5S
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 11.5 mm | |
| Series | PSG | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Lifetime | 1000 h | |
| Leakage Current | 500μA | |
| Dissipation Factor | 12% | |
| Ripple Current | 4.65A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 11.5 mm | ||
Series PSG | ||
Height 11.5mm | ||
Length 11.5mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Lifetime 1000 h | ||
Leakage Current 500μA | ||
Dissipation Factor 12% | ||
Ripple Current 4.65A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Super low ESR Long life Solvent resistant Halogen Free
Super low ESR, high ripple current capability
Endurance: 15,000 to 20,000 hours at 105℃
Rated voltage : 16 to 35Vdc
Halogen Free
Related links
- CHEMI-CON 330 μF Through Hole Polymer Capacitor, 25V dc
- CHEMI-CON 82 μF Through Hole Polymer Capacitor, 25V dc
- CHEMI-CON 220 μF Capacitor 25V dc, Snap-in - EKMQ250ELL221MF11D Radial Lead
- CHEMI-CON 220 μF Capacitor 25V dc, Through Hole Radial Lead
- CHEMI-CON 220 μF Capacitor 25V dc, Surface Mount Solder - EMVE250ADA221MHA0G
- CHEMI-CON 220 μF Capacitor 25V dc, Through Hole - ESMG250ELL221MHB5D Solder
- CHEMI-CON 220 μF Capacitor 25V dc, Through Hole - EKMG250ELL221MHB5D Radial Lead
- CHEMI-CON 220 μF Capacitor 25V dc, Through Hole - EKY-250ELL221MHB5D Radial Lead
