KEMET 2.2 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 204-9713
- Mfr. Part No.:
- T591B225M050ATE150
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$1,844.00
(exc. GST)
$2,120.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 2000 | $0.922 | $1,844.00 |
| 4000 - 6000 | $0.899 | $1,798.00 |
| 8000 + | $0.885 | $1,770.00 |
*price indicative
- RS Stock No.:
- 204-9713
- Mfr. Part No.:
- T591B225M050ATE150
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 2.8 x 3.5 x 1.9 mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Length | 3.5mm | |
| Series | KO-CAP | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 950mA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Leakage Current | 11μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 2.8 x 3.5 x 1.9 mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Length 3.5mm | ||
Series KO-CAP | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 950mA | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Leakage Current 11μA | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.
Ultra low ESR
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
Related links
- KEMET 2.2 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 18 μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 50V dc
