KEMET 220 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
204-9722
Mfr. Part No.:
T598V227M006ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Hybrid

Capacitance

220μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

7343-20

Polarity

Positive

Lead Pitch

3.8mm

Tolerance

±10 %

Maximum Operating Temperature

125°C

Dimensions

4.3 x 7.3 x 1.9 mm

Height

2.8mm

Length

7.3mm

Depth

4.3mm

Series

KO-CAP

Electrolyte Type

Solid

Ripple Current

4A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Automotive Standard

AEC-Q200

Leakage Current

139μA

Lifetime

2000 h

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.

Ultra low ESR

ESR values down to 5mO

TS 16949 certified plants

Subject to PPAP/PSW and change control

Meets or exceeds EIA standard 535BAAC

Tape & Reel standard packaging per EIA 481

Halogen-free epoxy and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy