KEMET 47 μF Surface Polymer Capacitor, 6.3V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
209-1506
Mfr. Part No.:
T599B476M006ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

150°C

Dimensions

3.5 x 2.8 x 1.9 mm

Height

2.1mm

Series

T599

Electrolyte Type

Solid

Dissipation Factor

8%

Leakage Current

29.6μA

Lifetime

2000 h

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Ripple Current

1.347A

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 47 uF and capacitance tolerance is 20 %.

Capacitance 47 uF

Voltage Rating 6.3 V DC

Tolerance 20 %

ESR 70 mOhms

Minimum Operating Temperature -55 C

Maximum Operating Temperature +150 C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy