Vishay 100 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 860-3865
- Mfr. Part No.:
- T55B107M6R3C0035
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-3865
- Mfr. Part No.:
- T55B107M6R3C0035
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 1.9mm | |
| Series | T55 | |
| Depth | 2.8mm | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 63μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Ripple Current | 1.96A | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 1.9mm | ||
Series T55 | ||
Depth 2.8mm | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Leakage Current 63μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Ripple Current 1.96A | ||
Dissipation Factor 10% | ||
T55 Series
T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type
Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets
Related links
- Vishay 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- Vishay 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 6.3V dc
