RS PRO 100Ω Linear Wirewound Potentiometer Panel Mount

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-170
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Potentiometer Type

Linear

Maximum Resistance

100Ω

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.3 mm

Tolerance

±10%

Related links