- RS Stock No.:
- 162-2521
- Mfr. Part No.:
- 96A1A-B28-B20L
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 162-2521
- Mfr. Part No.:
- 96A1A-B28-B20L
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
5/8" Square sealed single turn panel control - 96 Series
Practically infinite electrical circuit isolation
Sealed for board washing
Metal shaft
Sealed for board washing
Metal shaft
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 100kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | PC Pin |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Slotted Shaft |
Series | 96 |
Tolerance | ±20% |