Vishay UIPMA 4.7kΩ Linear Potentiometer Adhesive Mount, UIPMA150I472XCB
- RS Stock No.:
- 169-1873
- Mfr. Part No.:
- UIPMA150I472XCB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 20 units)*
$974.10
(exc. GST)
$1,120.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $48.705 | $974.10 |
| 40 - 60 | $47.487 | $949.74 |
| 80 + | $46.758 | $935.16 |
*price indicative
- RS Stock No.:
- 169-1873
- Mfr. Part No.:
- UIPMA150I472XCB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 4.7kΩ | |
| Electrical Taper | Linear | |
| Element Material | TET | |
| Mounting Type | Adhesive Mount | |
| Termination Style | Wire Lead | |
| Tolerance | ±30% | |
| Series | UIPMA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Linear | ||
Maximum Resistance 4.7kΩ | ||
Electrical Taper Linear | ||
Element Material TET | ||
Mounting Type Adhesive Mount | ||
Termination Style Wire Lead | ||
Tolerance ±30% | ||
Series UIPMA | ||
- COO (Country of Origin):
- FR
Sealed
Infinite resolution
High integration capacity
Durability
Rectilinear: UIPMA type
Rotational: UIPMC type
Infinite resolution
High integration capacity
Durability
Rectilinear: UIPMA type
Rotational: UIPMC type
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay UIPMA 4.7kΩ Linear Potentiometer Adhesive Mount, UIPMA150I472XCB
- Vishay UIPMA 4.7kΩ Linear Potentiometer Adhesive Mount, UIPMA050I472XCB
- Vishay P16F Linear Potentiometer 1-Gang Panel Mount, P16FNP474MA
- Vishay P16F Linear Potentiometer 1-Gang Panel Mount, P16FNP222KA
- Vishay P16F Linear Potentiometer 1-Gang Panel Mount, P16FNP102KA
- Vishay P16F Linear Potentiometer 1-Gang Panel Mount, P16FNP221MA
- Vishay P16F Linear Potentiometer 1-Gang Panel Mount, P16FNP102MA
- Vishay P16F Linear Potentiometer 1-Gang Panel Mount, P16FNP472KA
