- RS Stock No.:
- 831-0447
- Mfr. Part No.:
- 380C12500
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 831-0447
- Mfr. Part No.:
- 380C12500
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
380 Series Conductive Plastic Potentiometers
The 380 series from Honeywell are precision made potentiometers. 2 W conductive platic potentiometer offering low contact resistance variation and a long rotational life. The 380 series is cost-effective and have a wide range of resistance values.
Suitable for use in various applications such as manual controls, telecommunication, welding and heating.
Features & Benefits:
Robust, quiet and reliable
Wide range of resistance values
2 W power rating
Conductive plastic element
Solder terminals and a 100000 cycle rotational life
Wide range of resistance values
2 W power rating
Conductive plastic element
Solder terminals and a 100000 cycle rotational life
Honeywell
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 2.5kΩ |
Number of Gangs | 1 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 50.8mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Slotted Shaft |
Series | 380 |
Tolerance | ±10% |