- RS Stock No.:
- 831-6669
- Mfr. Part No.:
- 53C110K
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 831-6669
- Mfr. Part No.:
- 53C110K
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
53 Series Industrial Potentiometers from Honeywell
The 53 series are economical Industrial potentiometers, rugged in design and have a 2W power rating. Suitable in applications such as telecommunications, manual controls and electric vehicles. This series of potentiometers offers low contact resistance variation and a long rotational life.
Features & Benefits:
Conductive plastic element
Solder terminals
Varied resistance values
Solder terminals
Varied resistance values
Honeywell
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 19.05mm |
Shaft Diameter | 6.35 mm |
Series | 53C |
Actuator Type | Slotted Shaft |
Tolerance | ±10% |