- RS Stock No.:
- 831-6732
- Mfr. Part No.:
- 73JB5K
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 831-6732
- Mfr. Part No.:
- 73JB5K
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Honeywell 73 Series Precision Wirewound Potentiometer
The 73 series from Honeywell is a precision type potentiometer made with a wirewound element. It has a power rating of 2 watts. Suitable for the following applications: manual controls, welding and heating.
Features & Benefits:
Robust nickel plated brass shaft and bushings
Wirewound element
Linear taper
10-turn construction
Power Rating 2 W
Rotational Life: 50000 cycles
Wirewound element
Linear taper
10-turn construction
Power Rating 2 W
Rotational Life: 50000 cycles
Honeywell
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | 10 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 20.6mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Slotted Shaft |
Series | 73 |
Tolerance | ±5% |