Phoenix Contact SAC 5 Core Power Cable, Orange 2.5mm² 85 °C, 1.5 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-386
Mfr. Part No.:
1414867
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Orange

Cable Length

1.5m

Jacket Material

PUR

Outside Diameter

9.9mm

Voltage

690V

Minimum Operating Temperature

80°C

Cable CSA

2.5mm²

Standards/Approvals

UL 758/1581 FT2, UL 758/1581, IEC 61076-2-111, RoHS, UL, cUL, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC

Conductor Material

Bare Copper Wire

Series

SAC

Maximum Operating Temperature

85°C

COO (Country of Origin):
PL
The Phoenix Contact power cable is designed with versatility and durability in mind, making it an ideal choice for various industrial applications. Featuring a robust halogen-free construction, it ensures reliable performance even in demanding environments. The 5-position design, coupled with advanced shielding technology, guarantees optimal signal integrity while providing protection against electrical interference. With a cable length of 1.5 m this cable accommodates power supply needs with ease and efficiency. Its excellent mechanical properties promise longevity, making it a go-to solution in automation and control cabinet setups. This product epitomises the commitment to quality synonymous with its manufacturer, ensuring performance and safety for critical operations.

Advanced shielding technology to minimise electromagnetic interference

High quality materials ensure robust performance and long lasting durability

Designed for AC current up to 16 A, making it versatile for various applications

Features a straight M12 plug for secure connections and easy installation

IP65 and IP67 rating provide exceptional dust and water resistance for demanding industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy