Phoenix Contact SAC 5 Core Power Cable, Grey 2.5mm² 80 °C, 3 m PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-657
Mfr. Part No.:
1414790
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

3m

Outside Diameter

8.6mm

Jacket Material

PUR

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-111, RoHS Compliant

Cable CSA

2.5mm²

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact power cable is engineered to meet the diverse requirements of modern electrical installations. Combining advanced technology with robust design, it features a 5-position configuration and is crafted from PUR halogen-free material, ensuring both safety and versatility in various applications. With a cable length of 3 metres, it is ideal for direct current up to 16 A and 63 V. The innovative L-coding guarantees compatibility and protects against mismatching, making it an essential component for any installation. The cable also boasts impressive mechanical properties, including a high resistance to bending and torsion, catering to the demands of dynamic environments. Ideal for industries that prioritise efficiency and safety, this product delivers both in performance and reliability.

Designed for reliable power supply in industrial applications

Flexible installation options due to its long cable length

High bend and torsion resistance for demanding applications

Engineered for a wide ambient temperature range

Lightweight construction aids in easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy