Teltonika PR2 4-Pin to Power Cord, 1 m Black
- RS Stock No.:
- 597-770
- Mfr. Part No.:
- PR2PP10B
- Brand:
- Teltonika
Subtotal (1 unit)*
$26.40
(exc. GST)
$30.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.40 |
*price indicative
- RS Stock No.:
- 597-770
- Mfr. Part No.:
- PR2PP10B
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Connector Type A | 4-Pin | |
| Product Type | Power Cord | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | PR2 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Connector Type A 4-Pin | ||
Product Type Power Cord | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series PR2 | ||
- COO (Country of Origin):
- CN
Related links
- Teltonika 4-Pin to Pin Power Cord, 1.5 m Black PR2
- RS PRO IEC C7 to C14 Power Cord, 1 m Black Polyvinyl Chloride RS PRO
- StarTech.com IEC C13 Straight Power Cord, 1 m Black Polyvinyl Chloride
- Wieland 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 1 m White GESIS
- Wieland 3-Pin GST18I3 to Unterminated Power Cord, 1 m White GESIS
- Wieland GST18I3 to GST18I3 Power Cord, 1 m White Polyvinyl Chloride GESIS
- RS PRO IEC C13 1 m Grey Polyvinyl Chloride
- Wieland 12-Pin GST18I3 to 3-Pin GST18I3 Power Cord Polyvinyl Chloride GESIS
