RS PRO Europlug to Unterminated Fan Lead, 2.5 m Black PVC
- RS Stock No.:
- 771-794
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$47.40
(exc. GST)
$54.51
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.40 | - |
| 10 + | $43.62 | 7% |
*price indicative
- RS Stock No.:
- 771-794
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fan Lead | |
| Connector Type A | Europlug | |
| Connector Type B | Unterminated | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, EU-1907/2006/EG, EU-2011/65/EU, EU-2012/19/EU, HAR, OVE, REACH, WEEE | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fan Lead | ||
Connector Type A Europlug | ||
Connector Type B Unterminated | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, EU-1907/2006/EG, EU-2011/65/EU, EU-2012/19/EU, HAR, OVE, REACH, WEEE | ||
Current Rating 2.5A | ||
- COO (Country of Origin):
- HU
RS PRO 2.5 m Fan Lead, Europlug, Unterminated
This RS PRO fan lead is designed for efficient power delivery in various industrial applications. With a Europlug on one end and unterminated on the other, it offers flexibility for custom installations. The 2.5 m length provides ample reach, making it Ideal for connecting fans in larger setups.
Features and Benefits
Cable Length: 2.5 m: Provides extended reach for versatile installations.
Connector Type A: Europlug: Ensures compatibility with European power outlets.
Connector Type B: Unterminated: Allows for custom termination to suit specific needs.
Current Rating: 2.5 A: Suitable for powering small to medium-sized fans.
Jacket Colour: Black: Offers a professional appearance and easy integration into existing setups.
Jacket Material: Polyvinyl Chloride: Provides durability and resistance to wear.
Voltage: 250 V: Supports a wide range of fan applications.
Connector Type A: Europlug: Ensures compatibility with European power outlets.
Connector Type B: Unterminated: Allows for custom termination to suit specific needs.
Current Rating: 2.5 A: Suitable for powering small to medium-sized fans.
Jacket Colour: Black: Offers a professional appearance and easy integration into existing setups.
Jacket Material: Polyvinyl Chloride: Provides durability and resistance to wear.
Voltage: 250 V: Supports a wide range of fan applications.
Applications
Industrial fan installations
HVAC systems
Custom electrical setups
HVAC systems
Custom electrical setups
Additional Information
Complies with CE, EU-1907/2006/EG, EU-2011/65/EU, EU-2012/19/EU, HAR, OVE, REACH, and WEEE standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











