RS PRO Socket to CEE 7 Power Cable Assembly, 10 m White PVC
- RS Stock No.:
- 857-463
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$99.36
(exc. GST)
$114.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 999 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $99.36 | - |
| 10 + | $91.41 | 8% |
*price indicative
- RS Stock No.:
- 857-463
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Socket | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 10m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Socket | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 10m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | ||
Series RS PRO | ||
Current Rating 10A | ||
The RS PRO power cord is a high-quality and Durable cable designed for connecting appliances to mains power supplies, featuring an IEC C13M connector for seamless compatibility.
Flexible and Durable construction ensures long-lasting performance
Fully moulded design incorporates integrated strain relief for connector protection
European plug with right-angled design optimises space and accessibility
Cable length of 10.00 metres provides extensive reach for appliance placement
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











