Schneider Electric Lexium Power Cable, 20 m Black
- RS Stock No.:
- 276-2413
- Mfr. Part No.:
- VW3L30001R200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$974.92
(exc. GST)
$1,121.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $974.92 |
*price indicative
- RS Stock No.:
- 276-2413
- Mfr. Part No.:
- VW3L30001R200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Cable | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Cable | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Lexium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric cable for connection of power supply features 1 female connector and 2 pins.
Toxic heavy metal free
Green sustainable premium product
Related links
- Schneider Electric Power Cable Lexium Series Motor Accessory
- Schneider Electric Power Cable Lexium 28 Series Power Cable
- Schneider Electric Power Cable Lexium Series Cable for Use with Servo Motor BMH
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Stepper Motor
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Servo Motor
- Schneider Electric Power Cable Lexium Series Cable for Use with Lexium 15 BSH Lexium 05 BSH, Lexium 05
- Schneider Electric Power Cable Lexium Series Cable for Use with Lexium 15 BDH Lexium 15 BSH, Lexium 05
- Schneider Electric Power Cable Lexium Series Cable for Use with Altivar Machine ATV320, Altivar 32
