Hama 6 Gang Power Distribution Unit, 1.4m Cable, 16A, 250 V, Surge Protected

Subtotal (1 unit)*

$67.52

(exc. GST)

$77.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.52

*price indicative

RS Stock No.:
325-187
Mfr. Part No.:
00137259
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Number of Sockets

6

Mains Plug Type

CEE 7/4

Cord Length

1.4m

Mounting Type

Surface Mount

Surge Protection

Yes

Voltage Rating

250 V

Current Rating

16A

COO (Country of Origin):
CN
The Hama 6 Way Power Strip is designed to provide efficient power distribution for up to six individually switchable electrical devices. It features six illuminated switches, allowing for easy control of each connected device, making it perfect for use with computers, Hi Fi components, workshops, and more. This power strip also offers overvoltage protection, safeguarding your devices from damage caused by indirect lightning strikes.

Optical function display for the overvoltage protection
With shutter for increased touch protection against accidental contact

Related links