Hama 6 Gang Power Distribution Unit, 5m Cable, 16A, 250 V, Surge Protected
- RS Stock No.:
- 325-189
- Mfr. Part No.:
- 00137266
- Brand:
- Hama
Subtotal (1 unit)*
$42.03
(exc. GST)
$48.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 74 unit(s) shipping from 22 December 2025
- Plus 28 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.03 |
*price indicative
- RS Stock No.:
- 325-189
- Mfr. Part No.:
- 00137266
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 6 | |
| Mains Plug Type | CEE 7/4 | |
| Cord Length | 5m | |
| Mounting Type | Surface Mount | |
| Surge Protection | Yes | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 6 | ||
Mains Plug Type CEE 7/4 | ||
Cord Length 5m | ||
Mounting Type Surface Mount | ||
Surge Protection Yes | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama Black Power Strip features six sockets with earth contact for connecting multiple devices. It includes a Type F plug and supports a mains specification of 16 A, with a maximum connected load of 3680 W and an operating voltage of 250 V. The cable is 5 meters long, and made from durable plastic material. It also includes a switch function, with three wires for safe power distribution.
For connecting up to six electrical consumers
With illuminated on and off switch
Increased touch protection against accidental contact
Sockets rotated by 45°
GS tested
With illuminated on and off switch
Increased touch protection against accidental contact
Sockets rotated by 45°
GS tested
Related links
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Hama 6 Gang Power Distribution Unit 16A, 250 V
- Hama 10 Gang Power Distribution Unit 16A Surge Protected
- Hama 5 Gang Power Distribution Unit 16A Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Hama USB A 1.4m Cable 250 V, Surge Protected
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 16A, 250 V
