Hama 3 Gang Power Distribution Unit, 5m Cable, 16A, 250 V
- RS Stock No.:
- 325-173
- Mfr. Part No.:
- 00108815
- Brand:
- Hama
Subtotal (1 unit)*
$33.19
(exc. GST)
$38.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.19 |
*price indicative
- RS Stock No.:
- 325-173
- Mfr. Part No.:
- 00108815
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of Sockets | 3 | |
| Mains Plug Type | CEE 7/4 | |
| Cord Length | 5m | |
| Mounting Type | Surface Mount | |
| Surge Protection | No | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of Sockets 3 | ||
Mains Plug Type CEE 7/4 | ||
Cord Length 5m | ||
Mounting Type Surface Mount | ||
Surge Protection No | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
The Hama Power Strip is white in color and features a socket with an earth contact. It comes with a Type F plug, supports a mains specification of 16 A, and has a maximum connected load of 3680 W with an operating voltage of 250 V. The cable is a type, 5 meters long, and includes three sockets and three wires. Made from durable plastic material, it also has a switch function for easy operation.
For connecting up to three electrical consumers
Illuminated and 2 pole on and off switch
Socket inserts rotated by 45°
With increased protection against accidental contact
GS tested
Illuminated and 2 pole on and off switch
Socket inserts rotated by 45°
With increased protection against accidental contact
GS tested
Related links
- Hama 6 Gang Power Distribution Unit 16A, 250 V
- Hama 6 Gang Power Distribution Unit 16A Surge Protected
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Hama 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 10 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
