Bodo Ehmann Type F - German Schuko 10 Gang Power Distribution Unit, 5m Cable, 16A, 250 V

N

Subtotal (1 unit)*

$181.35

(exc. GST)

$208.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.35

*price indicative

RS Stock No.:
637-913
Mfr. Part No.:
0200x00102305
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

10

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko/French

Cord Length

5m

Mounting Type

Cable Mount

Voltage Rating

250 V

Current Rating

16A

COO (Country of Origin):
DE
The Bodo Ehmann Universal Socket Strip features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.

Grey colour
5 years warranty
RoHS and REACH compliant

Related links