Bodo Ehmann Type F - German Schuko 10 Gang Power Distribution Unit, 3m Cable, 16A, 250 V

N

Subtotal (1 unit)*

$205.46

(exc. GST)

$236.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$205.46

*price indicative

RS Stock No.:
637-932
Mfr. Part No.:
0600x00102033
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

10

Socket Type

Type F - German Schuko

Mains Plug Type

CEE 7/7 German Schuko/French

Cord Length

3m

Voltage Rating

250 V

Current Rating

16A

COO (Country of Origin):
DE
The Bodo Ehmann Universal Aluminum Socket Strip features a noble, transparent anodized aluminum case with a matte finish. It includes built-in round sockets rotated 90°, expanded contact protection with shutters, and end caps designed for easy mounting.

IP20 rated
5 years warranty
RoHS and REACH compliant

Related links