Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit, 3m Cable, 16A, 250 V
- RS Stock No.:
- 637-909
- Mfr. Part No.:
- 0200x00062313
- Brand:
- Bodo Ehmann
N
Subtotal (1 unit)*
$136.06
(exc. GST)
$156.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.06 |
*price indicative
- RS Stock No.:
- 637-909
- Mfr. Part No.:
- 0200x00062313
- Brand:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Cord Length | 3m | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Cord Length 3m | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Socket Strip is made of robust grey plastic and features built-in, round sockets rotated 90°. It offers extra-large spacing of 64 mm between sockets and enhanced contact protection with shutters. End caps include mounting options for easy installation.
IP20 rated
5 years warranty
RoHS and REACH compliant
5 years warranty
RoHS and REACH compliant
Related links
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 9 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 10 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 8 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A RCD Protected
