Phoenix Contact Distribution Unit, 17.5A, 600 V
- RS Stock No.:
- 496-695
- Mfr. Part No.:
- 1499533
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$58.86
(exc. GST)
$67.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.86 |
*price indicative
- RS Stock No.:
- 496-695
- Mfr. Part No.:
- 1499533
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage Rating | 600 V | |
| Current Rating | 17.5A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage Rating 600 V | ||
Current Rating 17.5A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor is a robust power distribution solution designed to streamline electrical installations. With its innovative Push-Lock connection method, this distributor simplifies the wiring process, allowing for quick and efficient setups in a variety of environments. Engineered to withstand challenging conditions, it boasts an impressive degree of protection rated at IP66, IP68, and IP69K, ensuring reliability even in harsh settings. Offering high performance at rated currents of 17.5 A and voltage ratings of 600 V, this distributor is ideal for both residential and industrial applications. The inclusion of a protective black housing not only enhances durability but also provides a sleek aesthetics. Its easy to mark positions make identification intuitive, promoting safer handling and maintenance.
Effortless installation with tool free locking mechanism
Designed for reliable operation in extreme temperature ranges
Complex wiring made simple through user friendly design
Durable construction ensures longevity in punishing environments
Offers a wide range of compatible accessories for enhanced functionality
Supports straightforward identification of connections with clear position marking
Designed for reliable operation in extreme temperature ranges
Complex wiring made simple through user friendly design
Durable construction ensures longevity in punishing environments
Offers a wide range of compatible accessories for enhanced functionality
Supports straightforward identification of connections with clear position marking
Related links
- Phoenix Contact Distribution Unit 600 V
- Phoenix Contact Power Distribution Unit 400 V
- Phoenix Contact Distribution Unit 4 port
- Phoenix Contact Distribution Unit, 4-pin
- Phoenix Contact Distribution Unit 2 way
- Phoenix Contact Distribution Unit 5 port
- Phoenix Contact Distribution Unit 4 way
- Phoenix Contact Distribution Unit 5 port
