Phoenix Contact Distribution Unit, 17.5A, 600 V
- RS Stock No.:
- 496-696
- Mfr. Part No.:
- 1499537
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$68.16
(exc. GST)
$78.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.16 |
*price indicative
- RS Stock No.:
- 496-696
- Mfr. Part No.:
- 1499537
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage Rating | 600 V | |
| Current Rating | 17.5A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage Rating 600 V | ||
Current Rating 17.5A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor is engineered for optimal power distribution in demanding environments, making it an essential component for reliable electrical solutions. Designed with advanced connectivity and efficiency, it simplifies the wiring process while ensuring robust performance under challenging conditions. This innovative H-distributor, part of the IPD product family, features an easy to use Push-Lock connection method that enables fast and straightforward installation, thereby reducing downtime. With its high degree of protection and superior insulation characteristics, the distributor delivers reliable operation across a broad temperature range, making it suitable for varied applications.
Supports tool free locking for secure installation
Facilitates time saving wiring directly in the field
Offers protection against harsh environmental conditions with IP66 IP68 and IP69K ratings
Designed for easy and efficient power distribution with Push Lock connections
Complying with rigorous safety standards enhancing overall system reliability
Light grey housing color provides a neutral aesthetic fit for various setups
Capable of handling high surge voltages which ensuring resilience in electrical systems
Facilitates time saving wiring directly in the field
Offers protection against harsh environmental conditions with IP66 IP68 and IP69K ratings
Designed for easy and efficient power distribution with Push Lock connections
Complying with rigorous safety standards enhancing overall system reliability
Light grey housing color provides a neutral aesthetic fit for various setups
Capable of handling high surge voltages which ensuring resilience in electrical systems
Related links
- Phoenix Contact Distribution Unit 600 V
- Phoenix Contact Power Distribution Unit 400 V
- Phoenix Contact Distribution Unit 4 port
- Phoenix Contact Distribution Unit, 4-pin
- Phoenix Contact Distribution Unit 2 way
- Phoenix Contact Distribution Unit 5 port
- Phoenix Contact Distribution Unit 4 way
- Phoenix Contact Distribution Unit 5 port
