APC Power Distribution Unit, 8.5m Cable, 32A, 230 V
- RS Stock No.:
- 566-328
- Mfr. Part No.:
- AP7585
- Brand:
- APC
Subtotal (1 unit)*
$1,631.31
(exc. GST)
$1,876.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,631.31 |
*price indicative
- RS Stock No.:
- 566-328
- Mfr. Part No.:
- AP7585
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Cord Length | 8.5m | |
| Mounting Type | Front Mount, Rear Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 32A | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Cord Length 8.5m | ||
Mounting Type Front Mount, Rear Mount | ||
Voltage Rating 230 V | ||
Current Rating 32A | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- IN
The APC Rack PDU Extender Basic with a 2U design and a 32A capacity operating at 230V. It is equipped with four IEC C19 outlets.
Color Black
PDU type Basic
Cord length 8.5 m
PDU type Basic
Cord length 8.5 m
Related links
- APC Power Distribution Unit 32A, 230 V
- APC IEC C13 16 Gang Power Distribution Unit 32A, 230 V
- APC IEC C13 20 Gang Power Distribution Unit 32A, 230 V ac
- Rittal IEC C13 3m Cable 230 V
- APC Power Distribution Unit 20A, 230 V
- nVent SCHROFF IEC C13 25.4cm Cable 32A Fused
- Aten IEC C13 3m Cable 400/230 V
- APC IEC C13 16A, 240 V
