Aten IEC Power Distribution Unit, 3m Cable, 30 → 32A, 100 → 240 V
- RS Stock No.:
- 624-609
- Mfr. Part No.:
- PG8308G
- Brand:
- Aten
N
Subtotal (1 unit)*
$2,351.71
(exc. GST)
$2,704.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,351.71 |
*price indicative
- RS Stock No.:
- 624-609
- Mfr. Part No.:
- PG8308G
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Socket Type | IEC | |
| Mains Plug Type | NEMA 5 - 20P | |
| Cord Length | 3m | |
| Voltage Rating | 100 → 240 V | |
| Current Rating | 30 → 32A | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Socket Type IEC | ||
Mains Plug Type NEMA 5 - 20P | ||
Cord Length 3m | ||
Voltage Rating 100 → 240 V | ||
Current Rating 30 → 32A | ||
- COO (Country of Origin):
- TW
Aten IEC Power Distribution unit, remote outlet switching and monitoring, 30-32A
The Aten PG series intelligent PDU lineup includes PG53 metered series, PG63 switched series, and PG83 outlet metered & switched series. Each PG series intelligent PDU features 8 outlets housed in a compact 1U. With an ARM Cortex-A8 processor, these PDUs provide advanced control options through USB, COM, environmental sensors, and dual Gigabit LAN ports. Designed for rapid deployment, PG series PDUs can power all connected equipment within just 10 seconds of being plugged in. For enhanced cost efficiency and space optimization, these intelligent PDUs can be cascaded, allowing interconnection of up to 64 units.
Supports 1Gbps Ethernet Interface
Supports RS232 and RS485 communication ports
Auto ping and reboot
Supports eco DC and multiple browsers
Remote management protocols
Supports RS232 and RS485 communication ports
Auto ping and reboot
Supports eco DC and multiple browsers
Remote management protocols
Related links
- Aten IEC Power Distribution Unit 30 → 32A, 100 → 240 V
- Aten IEC C14 4 Gang Power Distribution Unit 10A, 100 - 240 V
- Aten IEC C13 3m Cable 400/230 V
- Aten IEC 8 Gang Power Distribution Unit 10A Surge Protected
- Aten IEC C13 3m Cable 400/230 V
- Aten IEC C13 1.6m Cable 10 → 240 V ac
- APC IEC C13 3m Cable 240 V
- APC IEC C13 3m Cable 240 V
