APC, 40A, 208V 1 Gang Power Distribution Unit, 2.4m Cable 3-Pin
- RS Stock No.:
- 901-262
- Mfr. Part No.:
- AP7516
- Brand:
- APC
N
Subtotal (1 unit)*
$2,299.44
(exc. GST)
$2,644.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,299.44 |
*price indicative
- RS Stock No.:
- 901-262
- Mfr. Part No.:
- AP7516
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 1 | |
| Product Type | Power Distribution Unit | |
| Socket Type | 3-Pin | |
| Corded/Cordless | Corded | |
| Current | 40A | |
| Cord Length | 2.4m | |
| Switchable | No | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 208V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | UL | |
| Filtered | No | |
| Power Indicator | No | |
| Series | AP | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 1 | ||
Product Type Power Distribution Unit | ||
Socket Type 3-Pin | ||
Corded/Cordless Corded | ||
Current 40A | ||
Cord Length 2.4m | ||
Switchable No | ||
Colour Black | ||
Surge Protection No | ||
Voltage 208V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals UL | ||
Filtered No | ||
Power Indicator No | ||
Series AP | ||
- COO (Country of Origin):
- IN
The APC Schneider Basic PDU offers reliable power distribution for data centre applications, supporting high-capacity loads while ensuring efficient energy management. Its robust design meets demanding operational requirements in various settings.
Rated for 14.4kW load capacity with a 208V input
Features six IEC 60320 C19 outlets for versatile connectivity
Includes installation guide and rack mounting brackets for easy setup
Designed to operate within a temperature range of -5 to 45 °C
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
