APC, 32A, 230V 40 Gang Power Distribution Unit, 3m Cable
- RS Stock No.:
- 904-525
- Mfr. Part No.:
- APDU11150ME
- Brand:
- APC
N
Subtotal (1 unit)*
$2,995.82
(exc. GST)
$3,445.19
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,995.82 |
*price indicative
- RS Stock No.:
- 904-525
- Mfr. Part No.:
- APDU11150ME
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Number of Sockets | 40 | |
| Product Type | Power Distribution Unit | |
| Corded/Cordless | Corded | |
| Current | 32A | |
| Cord Length | 3m | |
| Switchable | No | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| Standards/Approvals | CE | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | NetShelter Rack PDU Advanced Gen2 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 40 | ||
Product Type Power Distribution Unit | ||
Corded/Cordless Corded | ||
Current 32A | ||
Cord Length 3m | ||
Switchable No | ||
Colour Black | ||
Surge Protection No | ||
Voltage 230V | ||
Standards/Approvals CE | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
Series NetShelter Rack PDU Advanced Gen2 | ||
- COO (Country of Origin):
- US
The APC metered power distribution unit provides efficient power management designed for rack-mounted setups. This unit facilitates the distribution of power to connected devices while ensuring optimal energy use.
Input voltage of 230 V for consistent power supply
Comes with 32 A input current limits, supporting high-performance needs
Includes 40 outlets, enabling extensive connectivity
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
