APC, 63A, 400V 42 Gang Power Distribution Unit, 1.8m Cable

N

Subtotal (1 unit)*

$14,789.47

(exc. GST)

$17,007.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,789.47

*price indicative

RS Stock No.:
904-529
Mfr. Part No.:
APDU11450SM
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Power Distribution Unit

Number of Sockets

42

Corded/Cordless

Corded

Current

63A

Cord Length

1.8m

Switchable

Yes

Colour

Black

Surge Protection

No

Voltage

400V

Standards/Approvals

CE

Fused

No

Power Indicator

Yes

Filtered

No

Series

NetShelter Rack PDU Advanced Gen2

COO (Country of Origin):
US
The APC PDU is an Advanced metered outlet solution designed to provide switched power management for your critical infrastructure. Its robust design ensures reliable operation within demanding environments.

Includes 42 outlets for maximum connectivity

Supports input voltage of 415 V across three phases

Fitted with IEC 60309 60 A plug for versatile installations

Offers a load capacity of 34,600 VA for high-performance demands

Environmentally sustainable with compliance to EU RoHS directives

Each
$223.73
  • RS Stock No. 0901267
  • Mfr. Part No. APDU11250ME
Each
$3,912.83
  • RS Stock No. 2796824
  • Mfr. Part No. DB8-3A4CAB-SPS7B05
Each
$108.01
Each (In a Bag of 4)
$223.753

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy