MEAN WELL True Sine Wave Power Inverter, 48V dc Input, 230V ac Output

Subtotal (1 unit)*

$1,561.79

(exc. VAT)

$1,796.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$1,561.79

*price indicative

RS Stock No.:
424-972
Mfr. Part No.:
NTS-2200-248EU
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Input Voltage

48V dc

Output Voltage

230V ac

Output Power Waveform

True Sine Wave

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL 2200W High Reliable off-grid True Sine Wave DC-AC Power Inverter offers peak power of 3300W for 10s and 4400W for 30 cycles. It has an input voltage of 48Vdc with a typical input current of 60A. The output voltage is selectable as 200/220/230/240Vac, with a frequency of 50/60Hz, which can be adjusted via a DIP switch.

Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 1

Related links